There are no models available for this part yet.
Overview of 1300640332 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300640332 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P5124
|
Newark | Bp D 4P M/Mfe Sk St/90 #10 Gy Pvc 5M |Molex 1300640332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$239.3500 / $252.5600 | Buy Now | |
DISTI #
2266-1300640332-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$269.6900 / $296.6600 | Buy Now | |
DISTI #
1300640332-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.4100 | Buy Now | |
DISTI #
1300640332
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 5m - Bulk (Alt: 1300640332) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300640332
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 GY PVC 5M | 0 |
|
$243.8500 / $270.9600 | Order Now | |
DISTI #
35194673
|
Verical | QC 4P M/MFE 90/ST SK 5M 10/4 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$238.5800 / $262.4400 | Buy Now | |
DISTI #
1300640332-MOL
|
TME | 1300640332 Min Qty: 1 | 10 |
|
$223.7390 / $223.7391 | Buy Now | |
DISTI #
C1S516503484958
|
Chip1Stop | QC 4P M/MFE 90/ST SK 5M 10/4 | 10 |
|
$290.0000 / $340.0000 | Buy Now | |
DISTI #
10206585
|
TestEquity LLC | Molex 1300640332 Sensor Cables / Actuator Cables Bp D 4P M/Mfe Sk St/90 #10 Gy PVC 5M | 10 |
|
$296.7300 | Buy Now |
CAD Models for 1300640332 by Molex
Part Data Attributes for 1300640332 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CABLE ASSEMBLY
|