Part Details for 1300640334 by Molex
Overview of 1300640334 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5126
|
Newark | Bp D 4P M/Mfe Sk St/90 #10 Gy Pvc 7M |Molex 1300640334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$282.9700 / $288.6300 | Buy Now |
DISTI #
2266-1300640334-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 23' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$321.7800 / $353.9600 | Buy Now |
DISTI #
1300640334-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 23' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.7300 | Buy Now |
DISTI #
1300640334
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 7m - Bulk (Alt: 1300640334) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640334
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 GY PVC 7M | 0 |
|
$283.3200 / $319.5500 | Order Now |
DISTI #
30725594
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$298.2100 / $313.1300 | Buy Now |
DISTI #
1300640334-MOL
|
TME | 1300640334 Min Qty: 1 | 3 |
|
$266.9350 / $266.9360 | Buy Now |
DISTI #
C1S549804068826
|
Chip1Stop | Actuator | 3 |
|
$386.0000 / $405.0000 | Buy Now |
DISTI #
10206586
|
TestEquity LLC | Molex 1300640334 Sensor Cables / Actuator Cables Bp D 4P M/Mfe Sk St/90 #10 Gy PVC 7M | 3 |
|
$354.0400 | Buy Now |