Part Details for 1300640335 by Molex
Overview of 1300640335 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5127
|
Newark | Bp D 4P M/Mfe Sk St/90 #10 Gy Pvc 10M |Molex 1300640335 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$347.8500 / $367.0800 | Buy Now |
DISTI #
2266-1300640335-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$431.1600 | Buy Now |
DISTI #
1300640335-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.0300 | Buy Now |
DISTI #
1300640335
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 10m - Bulk (Alt: 1300640335) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640335
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 GY PVC 10M | 0 |
|
$365.7900 / $406.4700 | Order Now |
DISTI #
65683046
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$331.6800 / $381.4300 | Buy Now |
DISTI #
30725447
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$331.6800 / $381.4300 | Buy Now |
DISTI #
1300640335-MOL
|
TME | 1300640335 Min Qty: 1 | 30 |
|
$325.1610 / $325.1640 | Buy Now |
DISTI #
C1S549804068835
|
Chip1Stop | Actuator | 30 |
|
$357.0000 / $457.0000 | Buy Now |
DISTI #
10206587
|
TestEquity LLC | Molex 1300640335 Sensor Cables / Actuator Cables Bp D 4P M/Mfe Sk St/90 #10 Gy PVC 10M | 30 |
|
$431.2700 | Buy Now |