Part Details for 1300640381 by Molex
Overview of 1300640381 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5153
|
Newark | Bp D 4P M/Mfe Ak St #10 Gy Pvc 10M |Molex 1300640381 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.2500 | Buy Now |
DISTI #
1300640381-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.2500 | Buy Now |
DISTI #
1300640381
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Straight PVC 10m - Bulk (Alt: 1300640381) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640381
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE AK ST #10 GY PVC 10M | 0 |
|
$332.3900 / $369.3500 | Order Now |