There are no models available for this part yet.
Overview of 1300640459 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300640459 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ1590
|
Newark | Sensor Cord, 4P M35 Plug-M35 Rcpt, 12M, Connector Type A:Bradpower D-Size Plug, Connector Type B:Bradpower D-Size Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:12M, Cable Length - Imperial:39.4Ft Rohs Compliant: Yes |Molex 1300640459 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$405.7900 / $467.1300 | Buy Now | |
DISTI #
1300640459-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 39.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.6788 / $410.3200 | Buy Now | |
DISTI #
1300640459
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Straight TPE 12m - Bulk (Alt: 1300640459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300640459
|
Mouser Electronics | Sensor Cables / Actuator Cables QUICK-CHNG DBL-END CORDSET RoHS: Compliant | 3 |
|
$366.2200 / $406.9400 | Buy Now | |
DISTI #
130064-0459
|
TTI | Sensor Cables / Actuator Cables QUICK-CHNG DBL-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
C1S549803952166
|
Chip1Stop | Other wires/cables RoHS: Compliant | 3 |
|
$244.0000 | Buy Now | |
DISTI #
C1S549803653353
|
Chip1Stop | Other wires/cables RoHS: Compliant | 3 |
|
$458.0000 / $472.0000 | Buy Now | |
DISTI #
10206606
|
TestEquity LLC | Molex 1300640459 BradPower D-Size (1 3/8ââM35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 12.0m (39.37') Length | 3 |
|
$412.0000 | Buy Now |
CAD Models for 1300640459 by Molex
Part Data Attributes for 1300640459 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CABLE ASSEMBLY
|