Part Details for 1300642041 by Molex
Overview of 1300642041 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300642041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300642041-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 164.' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$857.6400 / $948.0500 | Buy Now |
DISTI #
1300642041
|
Avnet Americas | Quick Change Cable Assembly 3 Position Female to Male Straight TPE 50m - Bulk (Alt: 1300642041) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300642041
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P M/MFE SK ST #10 BK TPE 50M | 0 |
|
$948.0400 | Order Now |