Part Details for 1300700005 by Molex
Overview of 1300700005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1300700005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P4988
|
Newark | Bp D 4P M/Mfe Sk St #10 Gy Pvc 3.7M Ss |Molex 1300700005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.7500 / $334.1700 | Buy Now |
DISTI #
1300700005-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 12.14' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$381.8300 | Buy Now |
DISTI #
1300700005
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Straight PVC 3.7m - Bulk (Alt: 1300700005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300700005
|
Mouser Electronics | Standard Circular Connector BP D 4P M/MFE SK ST #10 GY PVC 3.7M SS | 0 |
|
$283.5100 / $315.0200 | Order Now |