Part Details for 130083-0877 by Molex
Overview of 130083-0877 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130083-0877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2262
|
Newark | 9224 W/ 30 #16/3, Ri50 & 25W07 Plug |Molex 130083-0877 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,538.2400 / $1,656.5700 | Buy Now |
DISTI #
1300830877
|
Avnet Americas | Cable Reel with Ballast Cordset 16 AWG 3 Conductor SOOW 9.1m RI50 Cable Stop and 25W07 - Bulk (Alt: 1300830877) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |