Part Details for 1300830108 by Molex
Overview of 1300830108 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P0984
|
Newark | Cord Reel - Industrial Duty #am0951-04-2 |Molex 1300830108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,169.1000 / $1,180.6600 | Buy Now |
DISTI #
1300830108-ND
|
DigiKey | CORD REEL - INDUSTRIAL DUTY #AM0 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,179.7700 | Buy Now |
DISTI #
1300830108
|
Avnet Americas | Industrial Duty Cable Reel Without Cable 12 AWG 3 Conductors 18A 7.62m - Bulk (Alt: 1300830108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830108
|
Mouser Electronics | AC Power Cords CORD REEL - INDUSTRIAL DUTY #AM0951-04-2 | 0 |
|
$1,112.9900 | Order Now |
DISTI #
MOL130083-0108
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0108 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300830108
|
Avnet Americas | Industrial Duty Cable Reel Without Cable 12 AWG 3 Conductors 18A 7.62m - Bulk (Alt: 1300830108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300830108
1300830108 CAD Models
1300830108 Part Data Attributes:
|
1300830108
Molex
Buy Now
|
Compare Parts:
1300830108
Molex
|
Samacsys Manufacturer | Molex |