There are no models available for this part yet.
Overview of 1300830203 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300830203 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300830203-ND
|
DigiKey | CORD REEL 20' #14/10 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,358.4500 | Buy Now | |
DISTI #
1300830203
|
Avnet Americas | Woodhead POW-R-MITE Cable Reel 14 AWG 10 Conductors 7A 6.1m - Bulk (Alt: 1300830203) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300830203
|
Mouser Electronics | AC Power Cords CORD REEL 20' #14/10 | 0 |
|
$2,442.4200 | Order Now | |
DISTI #
MOL130083-0203
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0203 | Americas - 0 in Stock |
|
Buy Now |