Part Details for 1300830204 by Molex
Overview of 1300830204 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0708
|
Newark | Cord Reel 30 #16/10 |Molex 1300830204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,388.3000 | Buy Now |
DISTI #
1300830204-ND
|
DigiKey | CORD REEL 30' #16/10 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,386.4900 | Buy Now |
DISTI #
1300830204
|
Avnet Americas | Woodhead POW-R-MITE Cable Reel 16 AWG 10 Conductors 5A 9.1m - Bulk (Alt: 1300830204) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830204
|
Mouser Electronics | AC Power Cords CORD REEL 30' #16/10 | 0 |
|
$2,471.4500 | Order Now |
DISTI #
MOL130083-0204
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0204 | Americas - 0 in Stock |
|
Buy Now |