Part Details for 1300830218 by Molex
Overview of 1300830218 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1908
|
Newark | Cord Reel 30 #12/6 |Molex 1300830218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,183.4400 | Buy Now |
DISTI #
1300830218-ND
|
DigiKey | CORD REEL 30' #12/6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,181.8000 | Buy Now |
DISTI #
1300830218
|
Avnet Americas | Woodhead POW-R-MITE Cable Reel 12 AWG 6 Conductors 14A 9.1m - Bulk (Alt: 1300830218) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830218
|
Mouser Electronics | AC Power Cords CORD REEL 30' #12/6 | 0 |
|
$2,259.4800 | Order Now |
DISTI #
MOL130083-0218
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0218 | Americas - 0 in Stock |
|
Buy Now |