Part Details for 1300830227 by Molex
Overview of 1300830227 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9020
|
Newark | Cable Reel - Industrial Duty 3016-4Cord |Molex 1300830227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,750.1200 | Buy Now |
DISTI #
1300830227-ND
|
DigiKey | CABLE REEL - INDUSTRIAL DUTY 30' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,748.8100 | Buy Now |
DISTI #
1300830227
|
Avnet Americas | Woodhead POW-R-MITE Industrial Duty Cable Reel 4Conductors 16 AWG SOW 9.14m Cord Length Carton - Bulk (Alt: 1300830227) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830227
|
Mouser Electronics | Cable Mounting & Accessories CABLE REEL - INDUSTRIAL DUTY 30'16-4CORD | 0 |
|
$1,649.8100 | Order Now |
DISTI #
MOL130083-0227
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0227 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206674
|
TestEquity LLC | Molex 1300830227 Woodhead POW-R-MITE Industrial Duty Cable Reel, 16/4 SOW, 9.14m (30.0 ft.) Cord Length | 0 |
|
$1,301.8700 | Buy Now |