Part Details for 1300830240 by Molex
Overview of 1300830240 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300830240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9038
|
Newark | Cable Reel - Industrial Duty 3014-8Cord |Molex 1300830240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,291.2600 | Buy Now |
DISTI #
1300830240-ND
|
DigiKey | CABLE REEL - INDUSTRIAL DUTY 30' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,289.5200 | Buy Now |
DISTI #
1300830240
|
Avnet Americas | Woodhead POW-R-MITE Industrial Duty Cable Reel 14/8 SOW 9.14m Cord Length - Bulk (Alt: 1300830240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300830240
|
Mouser Electronics | Cable Mounting & Accessories CABLE REEL - INDUSTRIAL DUTY 30'14-8CORD | 0 |
|
$2,289.2400 | Order Now |
DISTI #
MOL130083-0240
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130083-0240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206683
|
TestEquity LLC | Molex 1300830240 Woodhead POW-R-MITE Industrial Duty Cable Reel, 14/8 SOW, 9.14m (30.0 ft.) Cord Length | 0 |
|
$1,734.4000 | Buy Now |