Part Details for 130084-0139 (ALTERNATE: 92542N) by Woodhead Molex
Overview of 130084-0139 (ALTERNATE: 92542N) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130084-0139 (ALTERNATE: 92542N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71970145
|
RS | Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs. | Molex Woodhead/Brad 130084-0139 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,505.1100 / $2,783.4600 | RFQ |