Part Details for 1300840132 by Molex
Overview of 1300840132 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300840132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9055
|
Newark | Cable Reel - Overhead 7012-3Cord |Molex 1300840132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,537.0400 | Buy Now |
DISTI #
1300840132-ND
|
DigiKey | CABLE REEL - OVERHEAD 70'12-3COR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,669.8300 | Buy Now |
DISTI #
1300840132
|
Avnet Americas | - Bulk (Alt: 1300840132) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300840132
|
Mouser Electronics | Cable Mounting & Accessories CABLE REEL OVERHEAD 70'12-3CORD RoHS: Not Compliant | 0 |
|
$4,203.0200 | Order Now |
DISTI #
MOL130084-0132
|
Heilind Electronics | CABLE REEL - OVERHEAD 70'12-3C 92533N | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206715
|
TestEquity LLC | Molex 1300840132 Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 12/3 SOW, 21.34m (70.0') Cord Length with Flying Leads | 0 |
|
$3,684.9700 | Buy Now |