Part Details for 1300850145 by Molex
Overview of 1300850145 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300850145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5153
|
Newark | 11430L W/ Ratchet Lock Metric |Molex 1300850145 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,720.2000 | Buy Now |
DISTI #
1300850145-ND
|
DigiKey | 11430L W/ RATCHET LOCK METRIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,357.4300 | Buy Now |
DISTI #
1300850145
|
Avnet Americas | - Bulk (Alt: 1300850145) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300850145
|
Mouser Electronics | AC Power Cords 11430L W/ RATCHET LOCK METRIC | 0 |
|
$7,277.7200 | Order Now |
DISTI #
MOL130085-0145
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130085-0145 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300850145
|
Avnet Americas | - Bulk (Alt: 1300850145) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300850145
|
Avnet Americas | - Bulk (Alt: 1300850145) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |