Part Details for 1300850374 by Molex
Overview of 1300850374 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300850374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9093
|
Newark | Cable Reel - Retracting 14012-4Cord |Molex 1300850374 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10,864.1400 | Buy Now |
DISTI #
2266-1300850374-ND
|
DigiKey | CABLE REEL - RETRACTING 140'12-4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$10,388.5000 | Buy Now |
DISTI #
1300850374-ND
|
DigiKey | CABLE REEL - RETRACTING 140'12-4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,168.0900 | Buy Now |
DISTI #
1300850374
|
Avnet Americas | - Bulk (Alt: 1300850374) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300850374
|
Mouser Electronics | Cable Mounting & Accessories CABLE REEL - RETRACTING 140'12-4CORD | 0 |
|
$13,166.4700 | Order Now |
DISTI #
MOL130085-0374
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130085-0374 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300850374-MOL
|
TME | 1300850374 Min Qty: 1 | 1 |
|
$10,751.0430 | Buy Now |
DISTI #
C1S516503205564
|
Chip1Stop | SOW Cable 4Conductors 12AWG 600V 42.67m POW-R-MATIC® Carton | 1 |
|
$8,630.0000 | Buy Now |
DISTI #
C1S516503207100
|
Chip1Stop | SOW Cable 4Conductors 12AWG 600V 42.67m POW-R-MATIC® Carton | 1 |
|
$9,030.0000 | Buy Now |
DISTI #
10206724
|
TestEquity LLC | Molex 1300850374 Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 12/4 SOW, 42.67m (140.0 ft.) Cord Length with Flying Leads | 1 |
|
$10,390.9600 | Buy Now |
Part Details for 1300850374
1300850374 CAD Models
1300850374 Part Data Attributes
|
1300850374
Molex
Buy Now
|
Compare Parts:
1300850374
Molex
|
Samacsys Manufacturer | Molex |