Part Details for 1300850905 by Molex
Overview of 1300850905 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1300850905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300850905-ND
|
DigiKey | CABLE REEL - RETRACTING 85' 8-3C Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$11,125.2700 | Buy Now |
DISTI #
1300850905-ND
|
DigiKey | CABLE REEL - RETRACTING 85' 8-3C Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14,101.9800 | Buy Now |
DISTI #
538-1300850905
|
Mouser Electronics | AC Power Cords CABLE REEL - RETRACTING 85' 8-3CORD | 0 |
|
$13,395.7100 | Order Now |
DISTI #
MOL130085-0905
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130085-0905 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857450
|
Verical | Cable Assembly 8/3 SOW 25.91m 3 POS Power Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9,841.8900 | Buy Now |
DISTI #
1300850905-MOL
|
TME | 1300850905 Min Qty: 1 | 1 |
|
$11,510.2670 | Buy Now |
DISTI #
C1S549804070317
|
Chip1Stop | Cable Accessories | 1 |
|
$10,110.0000 | Buy Now |
DISTI #
10206726
|
TestEquity LLC | Molex 1300850905 Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 8/3 SOW, 25.91m (85.0') Cord Length with Flying Leads | 1 |
|
$11,127.8900 | Buy Now |