Part Details for 13009 by Heyco
Overview of 13009 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130091TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
67013-009LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 9 Position. | |
69913-009 | Amphenol Communications Solutions | 1x8 PCB Header, Low Profile Right Angle, 3.81mm (0.15inch) Solder tail, Pebble Gray |
Price & Stock for 13009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-13009
|
Mouser Electronics | Cable Ties NTMP-056-094 NATURAL SS Lock Dev RoHS: Compliant | 0 |
|
$0.3050 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1634 / $0.3913 | Buy Now |
DISTI #
HEY13009
|
DB Roberts | NTMP-056-094 NATURAL | 0 |
|
RFQ |
Part Details for 13009
13009 CAD Models
13009 Part Data Attributes
|
13009
Heyco
Buy Now
|
Compare Parts:
13009
Heyco
|
Samacsys Manufacturer | Heyco |