Part Details for 13009 by Littelfuse Inc
Overview of 13009 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130091TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
67013-009LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 9 Position. | |
69913-009 | Amphenol Communications Solutions | 1x8 PCB Header, Low Profile Right Angle, 3.81mm (0.15inch) Solder tail, Pebble Gray |
Price & Stock for 13009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TE CONNECTIVITY 130094 Ring tongue Terminal insulated PIDG Crimp AWG 16-14 RoHS: Compliant |
200 In Stock |
|
$3.4000 / $6.3000 | Buy Now |
|
Master Electronics | TE CONNECTIVITY 130094 Ring tongue Terminal insulated PIDG Crimp AWG 16-14 RoHS: Compliant |
200 In Stock |
|
$3.4000 / $6.3000 | Buy Now |