Part Details for 13009 by Molex
Overview of 13009 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130091TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
67013-009LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 9 Position. | |
69913-009 | Amphenol Communications Solutions | 1x8 PCB Header, Low Profile Right Angle, 3.81mm (0.15inch) Solder tail, Pebble Gray |
Price & Stock for 13009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 9 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
11 In Stock |
|
$21.5300 / $47.8600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 9 POS 11.11mm Screw Panel Mount 20A RoHS: Compliant |
11 In Stock |
|
$21.5300 / $47.8600 | Buy Now |
Part Details for 13009
13009 CAD Models
13009 Part Data Attributes
|
13009
Molex
Buy Now
Datasheet
|
Compare Parts:
13009
Molex
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |