There are no models available for this part yet.
Overview of 1300920083 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300920083 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P9464
|
Newark | Silver Slip Ring |Molex 1300920083 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,459.3400 / $1,475.3500 | Buy Now | |
DISTI #
1300920083-ND
|
DigiKey | SILVER SLIP RING Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,170.2900 | Buy Now | |
DISTI #
1300920083
|
Avnet Americas | Aero-Motive Silver Slip Ring Component Kit 5A 16 AWG 8 Conductors Bore Size 22.23mm Diameter - Bulk (Alt: 1300920083) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300920083
|
Mouser Electronics | Motor Drives SILVER SLIP RING | 0 |
|
$2,015.0400 | Order Now | |
DISTI #
MOL130092-0083
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130092-0083 | Americas - 0 in Stock |
|
Buy Now |