Part Details for 1300920105 by Molex
Overview of 1300920105 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300920105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300920105-ND
|
DigiKey | 30A 12C 600V CK 7/8IN 36INLEADS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,157.9800 | Buy Now |
DISTI #
1300920105
|
Avnet Americas | Aero-Motive Self-Contained Slip Ring 30A 12 Conductors - Bulk (Alt: 1300920105) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300920105
|
Mouser Electronics | Motor Drives 30A 12C 600V CK 7/8IN 36INLEADS | 0 |
|
$2,080.7900 | Order Now |
DISTI #
MOL130092-0105
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130092-0105 | Americas - 0 in Stock |
|
Buy Now |