Part Details for 1300920167 by Molex
Overview of 1300920167 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300920167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300920167-ND
|
DigiKey | 35A 3C 600V CK 1.5IN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$488.1300 | Buy Now |
DISTI #
1300920167
|
Avnet Americas | Aero-Motive Slip Ring Component Kit 35A 10 AWG 3 Conductors Bore Size 38.1mm Diameter - Bulk (Alt: 1300920167) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300920167
|
Mouser Electronics | Motor Drives 35A 3C 600V CK 1.5IN | 0 |
|
$444.0400 / $451.9400 | Order Now |
DISTI #
MOL130092-0167
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130092-0167 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300920167
|
Avnet Americas | Aero-Motive Slip Ring Component Kit 35A 10 AWG 3 Conductors Bore Size 38.1mm Diameter - Bulk (Alt: 1300920167) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |