There are no models available for this part yet.
Overview of 1300920195 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300920195 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300920195-ND
|
DigiKey | SLIP RING 200A 6C 600V SC 1.5IN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,986.3300 | Buy Now | |
DISTI #
1300920195
|
Avnet Americas | Aero-Motive Air Gap Slip Ring 200A 1 AWG 6 Conductors Bore Size 38.1mm Diameter - Bulk (Alt: 1300920195) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300920195
|
Mouser Electronics | Motor Drives SLIP RING 200A 6C 600V SC 1.5IN | 0 |
|
$3,701.1800 | Order Now | |
DISTI #
MOL130092-0195
|
Heilind Electronics | SLIP RING 200A 6C 600V SC 1.5I SR906 | Americas - 0 in Stock |
|
Buy Now |