Part Details for 130094-0495 by Molex
Overview of 130094-0495 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0495GC-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0495GK-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 130094-0495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300940495
|
Avnet Americas | Bus-Drop Support Grip Single "U" Eye Cable Diameter 13.46-18.54mm Break Strength 816.47kg Galvanized Steel - Bulk (Alt: 1300940495) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130094-0495
|
TTI | Cable Mounting & Accessories BUS-DROP GRIP SUPPORT SNGLE U Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$24.6200 / $30.2700 | Buy Now |