Part Details for 130094-0531 by Molex
Overview of 130094-0531 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130094-0531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300940531
|
Avnet Americas | Cable Grip for Fiber Optics Closed Mesh Single Eye 7.62mm to 9.91mm Cable Diameter - Bulk (Alt: 1300940531) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130094-0531
|
Mouser Electronics | Cable Mounting & Accessories Support Grip Closed Mesh SingleEye | 0 |
|
$42.5000 / $45.8800 | Order Now |