Part Details for 1300940214 by Molex
Overview of 1300940214 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300940214-ND
|
DigiKey | SC075-UU DOUBLE EYE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$107.1868 / $121.9700 | Buy Now |
DISTI #
1300940214
|
Avnet Americas | Cable Grip Double Weave Double Eye Closed Mesh 19.05mm to 25.15mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940214) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940214
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC075-UU DOUBLE EYE | 4 |
|
$109.7700 / $125.6400 | Buy Now |
DISTI #
MOL130094-0214
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0214 | Americas - 0 in Stock |
|
Buy Now |