Part Details for 1300940223 by Molex
Overview of 1300940223 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9831
|
Newark | Sc200-Uu Double Eye |Molex 1300940223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$126.6000 / $131.5200 | Buy Now |
DISTI #
2266-35008-ND
|
DigiKey | Cable Mounting & Accessories SC2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$101.3400 | Buy Now |
DISTI #
1300940223-ND
|
DigiKey | SC200-UU DOUBLE EYE Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.4033 | Buy Now |
DISTI #
1300940223
|
Avnet Americas | Cable Grip Double Weave Double Eye Closed Mesh 50.8mm to 63.25mm Cable Diameter - Bulk (Alt: 1300940223) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940223
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC200-UU DOUBLE EYE | 0 |
|
$130.8600 / $149.7800 | Order Now |
DISTI #
MOL130094-0223
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0223 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S549803570643
|
Chip1Stop | Cable Accessories RoHS: Compliant | 1 |
|
$107.0000 | Buy Now |
DISTI #
C1S549803560309
|
Chip1Stop | Cable Accessories RoHS: Compliant | 1 |
|
$107.0000 | Buy Now |
DISTI #
10206786
|
TestEquity LLC | Molex 1300940223 Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 50.80-63.25mm (2.000-2.490"), Approximate Break Strength 1524.07kg (3360 lbs) | 1 |
|
$101.3600 | Buy Now |