Part Details for 1300940230 by Molex
Overview of 1300940230 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9838
|
Newark | Sc050-U Single Eye |Molex 1300940230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$47.2500 / $60.4000 | Buy Now |
DISTI #
2266-35030-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$36.9900 / $38.5200 | Buy Now |
DISTI #
1300940230-ND
|
DigiKey | GRIP SNGL 0.50"-0.61" 11" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
15 In Stock |
|
$44.5438 / $56.9400 | Buy Now |
DISTI #
1300940230
|
Avnet Americas | Standard Duty Support Grip Single Eye Closed Mesh Single Weave Cable Diameter 12.7-15.49mm Break Strength 349.27kg Non-magnetic Tin Bronze Wire - Bulk (Alt: 1300940230) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940230
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .50-.610 11 GRIP SINGLE EYE RoHS: Compliant | 3 |
|
$44.5400 / $56.9400 | Buy Now |
DISTI #
MOL130094-0230
|
Heilind Electronics | SC050-U SINGLE EYE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0230
|
TTI | Cable Mounting & Accessories STD DUTY SUPPORT GRIP SNGL EYE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$42.5100 / $56.9400 | Buy Now |
DISTI #
1300940230
|
Avnet Americas | Standard Duty Support Grip Single Eye Closed Mesh Single Weave Cable Diameter 12.7-15.49mm Break Strength 349.27kg Non-magnetic Tin Bronze Wire - Bulk (Alt: 1300940230) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002643643
|
Sager | Cable Glands, Strain Reliefs & Cord Grips .50-.610 11 GRIP SINGLE EYE Min Qty: 1 | 0 |
|
$40.0000 / $42.5000 | Buy Now |
DISTI #
10206790
|
TestEquity LLC | Molex 1300940230 Standard Duty Support Grip, Single Eye, Closed Mesh, Single Weave, Cable Diameter 12.70-15.49mm (.500-.610"), Approximate Break Strength 349.27kg (770 lbs) | 16 |
|
$38.5300 | Buy Now |