Part Details for 1300940232 by Molex
Overview of 1300940232 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9840
|
Newark | Sc062-U Single Eye |Molex 1300940232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$48.1200 / $59.7000 | Buy Now |
DISTI #
2266-35031-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$42.1500 | Buy Now |
DISTI #
1300940232-ND
|
DigiKey | GRIP SNGL 0.62"-0.74" 11" Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
Buy Now | |
DISTI #
1300940232
|
Avnet Americas | Standard Duty Support Grip Single Eye Closed Mesh Single Weave Cable Diameter 15.88-19.05mm Break Strength 435.45kg Non-magnetic Tin Bronze Wire - Bulk (Alt: 1300940232) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940232
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP SINGLE EYE .620-.740 11 RoHS: Compliant | 0 |
|
$48.7400 / $62.3000 | Order Now |
DISTI #
MOL130094-0232
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0232 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0232
|
TTI | Cable Mounting & Accessories STD DUTY SUPPORT GRIP SNGL EYE Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$45.0400 / $45.9400 | Buy Now |
DISTI #
C1S516500992058
|
Chip1Stop | Cable Accessories Support Grip Tin Bronze RoHS: Compliant | 10 |
|
$42.8000 / $44.7000 | Buy Now |
DISTI #
C1S516503042576
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 10 |
|
$42.8000 / $44.7000 | Buy Now |
DISTI #
10206791
|
TestEquity LLC | Molex 1300940232 Standard Duty Support Grip, Single Eye, Closed Mesh, Single Weave, Cable Diameter 15.88-19.05mm (.625-.750"), Approximate Break Strength 435.45kg (960 lbs) | 10 |
|
$42.1600 | Buy Now |