Part Details for 1300940238 by Molex
Overview of 1300940238 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9846
|
Newark | Sc125-U Single Eye |Molex 1300940238 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$70.1300 / $79.6800 | Buy Now |
DISTI #
2266-35034-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$58.8800 | Buy Now |
DISTI #
1300940238-ND
|
DigiKey | GRIP SNGL 1.25"-1.49" 16" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$68.0919 / $87.0300 | Buy Now |
DISTI #
1300940238
|
Avnet Americas | Standard Duty Support Grip Single Eye Closed Mesh Single Weave 31.75 to 37.85mm Cable Diameter 762.04kg Approximate Break Strength - Bulk (Alt: 1300940238) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940238
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP SINGLE EYE 1.25-1.49 16 RoHS: Compliant | 0 |
|
$61.4400 / $72.8300 | Order Now |
DISTI #
MOL130094-0238
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0238 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848774
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$50.0300 / $52.0900 | Buy Now |
DISTI #
130094-0238
|
TTI | Cable Mounting & Accessories STD DUTY SUPPORT GRIP SNGL EYE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.4400 / $65.8000 | Buy Now |
DISTI #
C1S516500216763
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 42 |
|
$59.0000 / $61.6000 | Buy Now |
DISTI #
C1S516500992085
|
Chip1Stop | Cable Accessories Support Grip Tin Bronze RoHS: Compliant | 42 |
|
$59.8000 / $62.5000 | Buy Now |