Part Details for 1300940239 by Molex
Overview of 1300940239 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9847
|
Newark | Sc125-U Sst Single Eye |Molex 1300940239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.8100 / $169.9300 | Buy Now |
DISTI #
1300940239-ND
|
DigiKey | SC125-U SST SINGLE EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.2000 | Buy Now |
DISTI #
1300940239
|
Avnet Americas | Cable Grip Single Weave Single Eye Closed Mesh 31.75mm to 37.85mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940239) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940239
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC125-U SST SINGLE EYE | 0 |
|
$141.2300 / $160.1900 | Order Now |
DISTI #
MOL130094-0239
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0239 | Americas - 0 in Stock |
|
Buy Now |