Part Details for 1300940259 by Molex
Overview of 1300940259 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9866
|
Newark | Sc125-Of Offset Eye Ecm3357 |Molex 1300940259 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3800 / $71.5800 | Buy Now |
DISTI #
1300940259-ND
|
DigiKey | SC125-OF OFFSET EYE ECM3357 Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9350 | Buy Now |
DISTI #
1300940259
|
Avnet Americas | Standard Duty Support Grip Offset Eye Closed Mesh Single Weave 31.75mm to 37.85mm Cable Diameter 762.04kg Approximate Break Strength - Bulk (Alt: 1300940259) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940259
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC125-OF OFFSET EYE ECM3357 RoHS: Compliant | 0 |
|
$67.3700 / $71.9900 | Order Now |
DISTI #
MOL130094-0259
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0259 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1300940259
|
PEI Genesis | Cable Mounting & Accessories | 0 |
|
Buy Now | |
DISTI #
10206807
|
TestEquity LLC | Molex 1300940259 Standard Duty Support Grip, Offset Eye, Closed Mesh, Single Weave, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break Strength 762.04kg (1680 lbs) | 0 |
|
$50.6400 | Buy Now |
Part Details for 1300940259
1300940259 CAD Models
1300940259 Part Data Attributes
|
1300940259
Molex
Buy Now
|
Compare Parts:
1300940259
Molex
|
Samacsys Manufacturer | Molex |