There are no models available for this part yet.
Overview of 1300940283 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300940283 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P9889
|
Newark | Sc250-Lb Locking Bale |Molex 1300940283 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.4400 / $216.3800 | Buy Now | |
DISTI #
1300940283-ND
|
DigiKey | SC250-LB LOCKING BALE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.0000 | Buy Now | |
DISTI #
1300940283
|
Avnet Americas | Cable Grip Single Weave Locking Bale Closed Mesh 63.5mm to 75.95mm Cable Diameter - Bulk (Alt: 1300940283) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300940283
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC250-LB LOCKING BALE | 0 |
|
$203.0400 / $215.4500 | Order Now | |
DISTI #
MOL130094-0283
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0283 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10206822
|
TestEquity LLC | Molex 1300940283 Standard Duty Support Grip, Locking Bale, Closed Mesh, Single Weave, Cable Diameter 63.50-75.95mm (2.500-2.990"), Approximate Break Strength 1524.07kg (3360 lbs) | 0 |
|
$161.8400 | Buy Now |