Part Details for 1300940292 by Molex
Overview of 1300940292 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9903
|
Newark | Ss075-Uu Lace Double Eye |Molex 1300940292 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$77.5000 / $81.6700 | Buy Now |
DISTI #
2266-1300940292-ND
|
DigiKey | SS075-UU LACE DOUBLE EYE Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$62.2000 | Buy Now |
DISTI #
1300940292-ND
|
DigiKey | SS075-UU LACE DOUBLE EYE Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8480 | Buy Now |
DISTI #
1300940292
|
Avnet Americas | SS075-UU LACE DOUBLE EYE - Bulk (Alt: 1300940292) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940292
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS075-UU LACE DOUBLE EYE | 0 |
|
$82.6100 / $83.8400 | Order Now |
DISTI #
MOL130094-0292
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0292 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29737145
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$53.9300 / $55.0300 | Buy Now |
DISTI #
1300940292-MOL
|
TME | 1300940292 Min Qty: 1 | 3 |
|
$70.1177 / $71.5426 | Buy Now |
DISTI #
C1S549803570740
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 3 |
|
$64.7000 / $66.0000 | Buy Now |
DISTI #
C1S549803560406
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 3 |
|
$65.0000 / $66.4000 | Buy Now |
Part Details for 1300940292
1300940292 CAD Models
1300940292 Part Data Attributes
|
1300940292
Molex
Buy Now
|
Compare Parts:
1300940292
Molex
|
Samacsys Manufacturer | Molex |