Part Details for 1300940294 by Molex
Overview of 1300940294 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9905
|
Newark | Ss100-Uu Lace Double Eye |Molex 1300940294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$82.8800 / $87.2600 | Buy Now |
DISTI #
2266-35138-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$63.6400 / $66.2700 | Buy Now |
DISTI #
1300940294-ND
|
DigiKey | SS100-UU LACE DOUBLE EYE Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.3120 | Buy Now |
DISTI #
1300940294
|
Avnet Americas | SS100-UU LACE DOUBLE EYE - Bulk (Alt: 1300940294) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940294
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS100-UU LACE DOUBLE EYE | 0 |
|
$71.4000 / $72.6800 | Order Now |
DISTI #
MOL130094-0294
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0294 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29736858
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$57.4500 / $58.6300 | Buy Now |
DISTI #
10206825
|
TestEquity LLC | Molex 1300940294 Standard Duty Support Grip, Double Eye, Split Lace, Single Weave, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break Strength 870.90kg (1920 lbs) | 4 |
|
$66.2800 | Buy Now |
Part Details for 1300940294
1300940294 CAD Models
1300940294 Part Data Attributes
|
1300940294
Molex
Buy Now
|
Compare Parts:
1300940294
Molex
|
Samacsys Manufacturer | Molex |