Part Details for 1300940314 by Molex
Overview of 1300940314 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9924
|
Newark | Ss075-U Lace Single Eye |Molex 1300940314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9000 / $85.7400 | Buy Now |
DISTI #
1300940314-ND
|
DigiKey | GRIP SNGL 0.75"-0.99" 14" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$63.2426 / $80.8400 | Buy Now |
DISTI #
1300940314
|
Avnet Americas | SS075-U LACE SINGLE EYE - Bulk (Alt: 1300940314) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940314
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP LACE SINGLE EYE .75-1 14 RoHS: Compliant | 39 |
|
$63.2300 / $80.8200 | Buy Now |
DISTI #
MOL130094-0314
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0314 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206835
|
TestEquity LLC | Molex 1300940314 Standard Duty Support Grip, Single Eye, Split Lace, Single Weave, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break Strength 598.74kg (1320 lbs) | 0 |
|
$53.6100 | Buy Now |
Part Details for 1300940314
1300940314 CAD Models
1300940314 Part Data Attributes
|
1300940314
Molex
Buy Now
|
Compare Parts:
1300940314
Molex
|
Samacsys Manufacturer | Molex |