Part Details for 1300940322 by Molex
Overview of 1300940322 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9932
|
Newark | Ss175-U Lace Single Eye |Molex 1300940322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.3100 | Buy Now |
DISTI #
1300940322-ND
|
DigiKey | SS175-U LACE SINGLE EYE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.4500 | Buy Now |
DISTI #
1300940322
|
Avnet Americas | SS175-U LACE SINGLE EYE - Bulk (Alt: 1300940322) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940322
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS175-U LACE SINGLE EYE | 0 |
|
$124.0900 | Order Now |
DISTI #
MOL130094-0322
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0322 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800198
|
Sager | Cable Glands, Strain Reliefs & Cord Grips STD DUTY SUPPORT GRIP SNGL EYE | 0 |
|
Buy Now | |
DISTI #
10206840
|
TestEquity LLC | Molex 1300940322 Standard Duty Support Grip, Single Eye, Split Lace, Single Weave, Cable Diameter 44.45-50.55mm (1.750-1.990"), Approximate Break Strength 1197.48kg (2640 lbs) | 0 |
|
$107.0100 | Buy Now |