There are no models available for this part yet.
Overview of 1300940324 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300940324 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P9934
|
Newark | Ss200-U Lace Single Eye |Molex 1300940324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0700 / $145.3500 | Buy Now | |
DISTI #
1300940324-ND
|
DigiKey | SS200-U LACE SINGLE EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.6300 | Buy Now | |
DISTI #
1300940324
|
Avnet Americas | Standard Duty Support Grip Single Eye Split Lace Single Weave 50.8mm to 63.25mm Cable Diameter 1705.51kg Approximate Break Strength - Bulk (Alt: 1300940324) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300940324
|
Mouser Electronics | Cable Mounting & Accessories SS200-U LACE SINGLE EYE RoHS: Compliant | 0 |
|
$144.2900 / $150.9400 | Order Now | |
DISTI #
MOL130094-0324
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0324 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10206841
|
TestEquity LLC | Molex 1300940324 Standard Duty Support Grip, Single Eye, Split Lace, Single Weave, Cable Diameter 50.80-63.25mm (2.000-2.490"), Approximate Break Strength 1705.51kg (3760 lbs) | 0 |
|
$123.7100 | Buy Now |