There are no models available for this part yet.
Overview of 1300940331 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300940331 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P9941
|
Newark | Ss050-Of Lace Offst Eye Sst 35195Ss-201S |Molex 1300940331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9000 / $96.9300 | Buy Now | |
DISTI #
1300940331-ND
|
DigiKey | GRIP OFFSET 0.50"-0.61" 11" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$86.4011 / $110.4400 | Buy Now | |
DISTI #
1300940331
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Lace 12.7mm to 15.49mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940331) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300940331
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS050-OF LACE OFFST EYE SST 35195SS-201S | 7 |
|
$77.2100 / $91.3700 | Buy Now | |
DISTI #
MOL130094-0331
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0331 | Americas - 0 in Stock |
|
Buy Now |