Part Details for 1300940372 by Molex
Overview of 1300940372 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9979
|
Newark | Sr100-Uu Double U Eye |Molex 1300940372 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$85.9600 / $112.2600 | Buy Now |
DISTI #
2266-1300940372-ND
|
DigiKey | GRIP DBL 1.00"-1.24" 15" Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$68.7600 / $71.5800 | Buy Now |
DISTI #
1300940372-ND
|
DigiKey | GRIP DBL 1.00"-1.24" 15" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3 In Stock |
|
$82.8010 / $105.8400 | Buy Now |
DISTI #
1300940372
|
Avnet Americas | SR100-UU DOUBLE U EYE - Bulk (Alt: 1300940372) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940372
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SPLIT ROD DBL EYE 1.0-1.24 15 RoHS: Compliant | 0 |
|
$93.1700 / $105.8000 | Order Now |
DISTI #
MOL130094-0372
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0372 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0372
|
TTI | Cable Mounting & Accessories STD DUTY SUPPORT GRP SPLT ROD Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.7800 / $79.5600 | Buy Now |
DISTI #
10206867
|
TestEquity LLC | Molex 1300940372 Standard Duty Support Grip, Double "U" Eye, Split Rod, Single Weave, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break Strength 870.90kg (1920 lbs) | 4 |
|
$71.6000 | Buy Now |
Part Details for 1300940372
1300940372 CAD Models
1300940372 Part Data Attributes:
|
1300940372
Molex
Buy Now
|
Compare Parts:
1300940372
Molex
|
Samacsys Manufacturer | Molex |