Part Details for 1300940373 by Molex
Overview of 1300940373 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9980
|
Newark | Sr100-Uu Double U Eye Sst |Molex 1300940373 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3700 / $152.6900 | Buy Now |
DISTI #
1300940373-ND
|
DigiKey | SR100-UU DOUBLE U EYE SST Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.2930 | Buy Now |
DISTI #
1300940373
|
Avnet Americas | Cable Grip Single Weave Double U Eye Split Rod 25.4mm to 31.5mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940373) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940373
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR100-UU DOUBLE U EYE SST | 0 |
|
$144.5200 / $146.4400 | Order Now |
DISTI #
MOL130094-0373
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0373 | Americas - 0 in Stock |
|
Buy Now |