Part Details for 1300940385 by Molex
Overview of 1300940385 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9994
|
Newark | Sr050-U Single U Eye |Molex 1300940385 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4000 / $77.1300 | Buy Now |
DISTI #
1300940385-ND
|
DigiKey | GRIP SNGL 0.50"-0.61" 11" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3 In Stock |
|
$65.9023 / $84.2400 | Buy Now |
DISTI #
1300940385
|
Avnet Americas | Cable Grip Single Weave Single U Eye Split Rod 12.7mm to 15.49mm Cable Diameter - Bulk (Alt: 1300940385) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940385
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SPLIT ROD SINGLE EYE .5-.61 11 RoHS: Compliant | 0 |
|
$61.6500 / $72.7100 | Order Now |
DISTI #
MOL130094-0385
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0385 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0385
|
TTI | Cable Mounting & Accessories STD DUTY SUPPORT GRP SPLT ROD Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.8800 / $62.1000 | Buy Now |
DISTI #
10206874
|
TestEquity LLC | Molex 1300940385 Standard Duty Support Grip, Single "U" Eye, Split Rod, Single Weave, Cable Diameter 12.70-15.49mm (.500-.610"), Approximate Break Strength 349.27kg (770 lbs) | 0 |
|
$55.8500 | Buy Now |