Part Details for 1300940400 by Molex
Overview of 1300940400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0010
|
Newark | Sr200-U Single U Eye Ss Wire |Molex 1300940400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.7800 | Buy Now |
DISTI #
1300940400-ND
|
DigiKey | SR200-U SINGLE U EYE SS WIRE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.4400 | Buy Now |
DISTI #
1300940400
|
Avnet Americas | Cable Grip Single Weave Single U Eye Split Rod 50.8mm to 63.25mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940400
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR200-U SINGLE U EYE SS WIRE | 0 |
|
$231.7000 | Order Now |
DISTI #
MOL130094-0400
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0400 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300940400
|
Avnet Americas | Cable Grip Single Weave Single U Eye Split Rod 50.8mm to 63.25mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300940400
|
Avnet Americas | Cable Grip Single Weave Single U Eye Split Rod 50.8mm to 63.25mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |