Part Details for 1300940421 by Molex
Overview of 1300940421 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0031
|
Newark | Sr200-Of Rod Offset Eye Sst (2.00In-2.49 |Molex 1300940421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.9300 / $238.1100 | Buy Now |
DISTI #
1300940421-ND
|
DigiKey | GRIP OFFSET 2.00"-2.49" 22" Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.7600 | Buy Now |
DISTI #
1300940421
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 50.8mm to 63.25mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940421) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940421
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR200-OF ROD OFFSET EYE SST (2.00IN-2.49 | 0 |
|
$204.1300 / $215.9500 | Order Now |
DISTI #
MOL130094-0421
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0421 | Americas - 0 in Stock |
|
Buy Now |