Part Details for 1300940436 by Molex
Overview of 1300940436 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0045
|
Newark | Sr150-Lb Rod Locking Bale |Molex 1300940436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$134.9500 / $137.4000 | Buy Now |
DISTI #
2266-35335-ND
|
DigiKey | Cable Mounting & Accessories SR1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$112.0400 | Buy Now |
DISTI #
1300940436-ND
|
DigiKey | SR150-LB ROD LOCKING BALE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.6800 | Buy Now |
DISTI #
1300940436
|
Avnet Americas | Support Grip for Cable Locking Bale Eye/Single Weave 0.432m Mesh - Bulk (Alt: 1300940436) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940436
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR150-LB ROD LOCKING BALE RoHS: Compliant | 0 |
|
$126.4400 | Order Now |
DISTI #
MOL130094-0436
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0436 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1300940436
|
PEI Genesis | Cable Mounting & Accessories | 0 |
|
Buy Now | |
DISTI #
10206897
|
TestEquity LLC | Molex 1300940436 Standard Duty Support Grip, Locking Bale Eye, Split Rod, Single Weave, Cable Diameter 38.10-44.20mm (1.500-1.740"), Approximate Break Strength 870.90kg (1920 lbs) | 2 |
|
$112.0700 | Buy Now |