Part Details for 1300940442 by Molex
Overview of 1300940442 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0051
|
Newark | Schl100-Uud Hvy Double Eye |Molex 1300940442 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.6400 | Buy Now |
DISTI #
1300940442-ND
|
DigiKey | SCHL100-UUD HVY DOUBLE EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.6800 | Buy Now |
DISTI #
1300940442
|
Avnet Americas | SCHL100-UUD HVY DOUBLE EYE - Bulk (Alt: 1300940442) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940442
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SCHL100-UUD HVY DOUBLE EYE | 0 |
|
$191.8000 / $191.8600 | Order Now |
DISTI #
MOL130094-0442
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0442 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206902
|
TestEquity LLC | Molex 1300940442 Heavy Duty Support Grip, Double Eye, Double Weave, Closed Mesh, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break Strength 2140.96kg (4720 lbs), Stainless Steel | 0 |
|
$158.6500 | Buy Now |