Part Details for 1300940446 by Molex
Overview of 1300940446 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0055
|
Newark | Schl150-Uud Hvy Double Eye |Molex 1300940446 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.2200 / $251.3600 | Buy Now |
DISTI #
1300940446-ND
|
DigiKey | HVY DUTY GRIP DBL 1.50-1.74" 35" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$213.2510 / $236.9500 | Buy Now |
DISTI #
1300940446
|
Avnet Americas | Heavy Duty Support Grip Double Eye Double Weave Closed Mesh Cable Diameter 38.1-50.55mm Break Strength 2140.96kg Non-magnetic Tin Bronze Wire - Bulk (Alt: 1300940446) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940446
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips HEAVY DUTY DBL EYE 1.5-2 35 RoHS: Compliant | 1 |
|
$213.2500 / $236.9500 | Buy Now |
DISTI #
MOL130094-0446
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0446 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0446
|
TTI | Cable Mounting & Accessories HVY DUTY SUPPORT GRIP DBLE WVE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$213.2500 / $240.2900 | Buy Now |
DISTI #
1300940446
|
Avnet Americas | Heavy Duty Support Grip Double Eye Double Weave Closed Mesh Cable Diameter 38.1-50.55mm Break Strength 2140.96kg Non-magnetic Tin Bronze Wire - Bulk (Alt: 1300940446) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206904
|
TestEquity LLC | Molex 1300940446 Heavy Duty Support Grip, Double Eye, Double Weave, Closed Mesh, Cable Diameter 38.10-50.55mm (1.500-1.990"), Approximate Break Strength 2140.96kg (4720 lbs) | 0 |
|
$181.7700 | Buy Now |